BKL 0401003 BNC Connector Plug Straight 50 Ω Universal Fitting

Image Representative of Range

BKL 0401003 BNC Connector Plug Straight 50 Ω Universal Fitting

MPN
0401003
Brand
BKL
EAN-13
4011376714060
Order Code
11-4791
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

The BKL Electronic 0401003 BNC connector is a straight plug designed for 50 O applications. It is ideal for use in high-frequency and coaxial cable systems. This connector is commonly used in antenna connections and various electronic devices for reliable signal transmission.
Type BNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 174 U
Cable Ø 3.20mm
Case Material Brass nickel plated
Connector Type Plug, straight
Insulation Material PTFE
Max. frequency 4GHz
Seal Type Bayonet

Reviews

Be the first to submit a review

Trustpilot