BKL 0401020/D BNC Connector Plug Straight 50 Ω Fits Most TVs

Image Representative of Range

BKL 0401020/D BNC Connector Plug Straight 50 Ω Fits Most TVs

MPN
0401020/D
Brand
BKL
EAN-13
4011376714138
Order Code
11-4794
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 141 in stock

The BKL Electronic 0401020/D is a straight BNC connector plug designed for 50 O impedance. It is ideal for high-frequency applications and can be used in various coaxial cable systems. Common uses include antenna connections in RF and other electronic equipment.
Type BNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58 C/U
Cable Ø 5.50mm
Case Material Brass nickel plated
Connector Type Plug, straight
Insulation Material Delrin
Max. frequency 4GHz
Seal Type Bayonet

Reviews

Be the first to submit a review

Trustpilot