BKL 0401070/D BNC Connector Socket Vertical 75 Ω Crimp Thin Ethernet

Image Representative of Range

BKL 0401070/D BNC Connector Socket Vertical 75 Ω Crimp Thin Ethernet

MPN
0401070/D
Brand
BKL
EAN-13
4011376713841
Order Code
11-4796
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

BKL Electronic manufactures the BNC connector socket, model 0401070/D, which offers a vertical orientation and a 75 O impedance. This high-frequency connector is ideal for use in applications involving coaxial cables, such as broadcasting and telecommunications equipment. Designed for reliability, it can be used in both commercial and professional high-frequency signal transmission scenarios.
Type BNC connector
Impedance 75Ω
Mounting Direction Vertical
Cable category RG 6
Cable Ø 6.5mm
Connector Type Socket, vertical vertical
Contact Termination Crimp
Fitting method Centre
Front panel thickness 4mm
Insulation Material Delrin
Material (details) Brass, nickel plated
Max. frequency 4GHz
Seal Type Bayonet

Reviews

Be the first to submit a review

Trustpilot