BKL 0401003/D BNC Connector Plug Straight 50 Ω Fits Most TVs

Image Representative of Range

BKL 0401003/D BNC Connector Plug Straight 50 Ω Fits Most TVs

MPN
0401003/D
Brand
BKL
EAN-13
4011376714176
Order Code
11-4792
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £2.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

The BKL Electronic 0401003/D is a BNC connector plug that features a straight design with a 50 O impedance. It is commonly used for high-frequency applications, providing reliable coaxial connections in electronic equipment. Typical applications include antenna connections and other RF communication tasks.
Type BNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 174 U
Cable Ø 3.20mm
Case Material Brass nickel plated
Connector Type Plug, straight
Insulation Material Delrin
Seal Type Bayonet

Reviews

Be the first to submit a review

Trustpilot