BKL Electronic 0401000 BNC Connector Plug Straight 50 Ω 1 piece Universal

Image Representative of Range

BKL Electronic 0401000 BNC Connector Plug Straight 50 Ω 1 piece Universal

MPN
0401000
Brand
BKL
EAN-13
4011376714091
Order Code
11-4786
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.72
10+ £2.52
100+ £2.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 258 in stock

The BKL Electronic 0401000 BNC connector is a straight plug designed for 50 O impedance. This high-frequency coaxial connector is ideal for applications in telecommunications and broadcasting equipment. The connector is manufactured by BKL Electronic and is known for its reliable performance in antenna connections.
Type BNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58 C/U
Cable Ø 3.20mm
Case Material Brass nickel plated
Connector Type Plug, straight
Insulation Material Delrin
Max. frequency 4GHz
Seal Type Bayonet

Reviews

Be the first to submit a review

Trustpilot