BKL 0401001 BNC Connector Plug Straight 75 Ω Fits Most LCD/Plasma TVs

Image Representative of Range

BKL 0401001 BNC Connector Plug Straight 75 Ω Fits Most LCD/Plasma TVs

MPN
0401001
Brand
BKL
EAN-13
4011376714053
Order Code
11-4788
Country of Origin
Taiwan
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

BKL Electronic manufactures the BNC connector Plug, straight 75 O, designed for high-frequency use. This coaxial connector is ideal for connecting RF equipment and antennas. It is commonly used in broadcast and video applications due to its reliability.
Type BNC connector
Impedance 75Ω
Mounting Direction Straight
Cable category RG 59 B/U
Cable Ø 4.10mm
Case Material Brass nickel plated
Connector Type Plug, straight
Insulation Material PTFE
Max. frequency 4GHz
Seal Type Bayonet

Reviews

Be the first to submit a review

Trustpilot