BKL 0401255/D BNC Connector Plug Straight 50 Ω Fits Most TVs

Image Representative of Range

BKL 0401255/D BNC Connector Plug Straight 50 Ω Fits Most TVs

MPN
0401255/D
Brand
BKL
EAN-13
4011376710697
Order Code
11-4801
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

The BKL Electronic BNC connector plug is a straight, 50 O coaxial connector. Manufactured by BKL Electronic, it ensures high-frequency signal transmission. Typical applications include antenna connections and various high-frequency equipment setups.
Type BNC connector
Impedance 50Ω
Mounting Direction Straight
Cable Ø 2.65mm
Case Material Brass nickel plated
Connector Type Plug, straight
Insulation Material Delrin
Seal Type Bayonet

Reviews

Be the first to submit a review

Trustpilot