BKL 0401077/D BNC Connector Socket Straight 75 Ω 1 piece

Image Representative of Range

BKL 0401077/D BNC Connector Socket Straight 75 Ω 1 piece

MPN
0401077/D
Brand
BKL
EAN-13
4011376714084
Order Code
11-4799
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 113 in stock

The BKL Electronic BNC connector, model 0401077/D, is a straight socket designed for 75 O impedance. It is suitable for high-frequency applications and is commonly used in antenna and coaxial cable connections. This connector is ideal for audio-visual equipment and broadcast industry requirements.
Type BNC connector
Impedance 75Ω
Mounting Direction Straight
Cable category RG 59 B/U
Cable Ø 6.5mm
Case Material Brass nickel plated
Connector Type Socket, straight
Contact Termination Soldering
Insulation Material Delrin
Seal Type Bayonet

Reviews

Be the first to submit a review

Trustpilot