BKL 0401256/D BNC Connector Plug Straight 50Ω Fits LCD/Plasma TVs

Image Representative of Range

BKL 0401256/D BNC Connector Plug Straight 50Ω Fits LCD/Plasma TVs

MPN
0401256/D
Brand
BKL
EAN-13
4011376711564
Order Code
11-4802
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

BKL Electronic manufactures the BNC connector Plug, part number 0401256/D, which is a straight connector with an impedance of 50 ohms. This high-frequency coaxial connector is ideal for use in telecommunications and broadcast applications. It is designed for reliable performance in connecting RF equipment and antennas.
Type BNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58
Cable Ø 5mm
Case Material Brass nickel plated
Connector Type Plug, straight
Insulation Material Delrin
Seal Type Bayonet

Reviews

Be the first to submit a review

Trustpilot