BKL 0401076/D BNC Connector Socket Straight 50 Ω 1 piece

Image Representative of Range

BKL 0401076/D BNC Connector Socket Straight 50 Ω 1 piece

MPN
0401076/D
Brand
BKL
EAN-13
4011376714077
Order Code
11-4798
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

BKL Electronic manufactures the BNC connector socket, straight, 50 O, which is designed for high-frequency applications. This coaxial connector is ideal for use in radio, television, and other antenna connections. It ensures reliable signal transmission with its robust design and precise construction.
Type BNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58 C/U
Cable Ø 5.5mm
Case Material Brass nickel plated
Connector Type Socket, straight
Contact Termination Soldering
Insulation Material Delrin
Seal Type Bayonet

Reviews

Be the first to submit a review

Trustpilot