BKL 0401071/D BNC Socket Vertical 50 Ω Crimp for Thin Ethernet Cable

Image Representative of Range

BKL 0401071/D BNC Socket Vertical 50 Ω Crimp for Thin Ethernet Cable

MPN
0401071/D
Brand
BKL
EAN-13
4011376713827
Order Code
11-4797
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The BKL Electronic 0401071/D is a BNC connector socket designed for vertical mounting with a 50 O impedance. Produced by BKL Electronic, this high-frequency coaxial connector is ideal for RF and antenna applications. It is suitable for use in high-frequency equipment and communication devices.
Type BNC connector
Impedance 50Ω
Mounting Direction Vertical
Cable category RG 174 U
Cable Ø 4.2mm
Connector Type Socket, vertical vertical
Contact Termination Crimp
Fitting method Centre
Front panel thickness 4mm
Insulation Material Delrin
Material (details) Brass, nickel plated
Max. frequency 4GHz
Seal Type Bayonet

Reviews

Be the first to submit a review

Trustpilot