BKL 0401269/D BNC Connector Socket Straight 50 Ω for LCD/Plasma TVs

Image Representative of Range

BKL 0401269/D BNC Connector Socket Straight 50 Ω for LCD/Plasma TVs

MPN
0401269/D
Brand
BKL
EAN-13
4011376710710
Order Code
11-4803
Country of Origin
Taiwan
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £3.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The BKL Electronic 0401269/D is a straight BNC connector socket designed for 50 ohm impedance. It is ideal for high-frequency signal transmission in coaxial and antenna applications. This connector is commonly used in broadcast and RF testing equipment.
Type BNC connector
Impedance 50Ω
Mounting Direction Straight
Cable Ø 2.80mm
Case Material Brass nickel plated
Connector Type Socket, straight
Insulation Material PTFE
Seal Type Bayonet

Reviews

Be the first to submit a review

Trustpilot