Christmas Opening Hours and Delivery Dates here
BKL 0401078/D BNC Connector Straight Socket 50 Ω 1 piece

Image Representative of Range

BKL 0401078/D BNC Connector Straight Socket 50 Ω 1 piece

Order Code:

11-4800

Brand: BKL MPN: 0401078/D EAN-13: 4011376713919
Qty Unit Price (Ex VAT)
2+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
102 in stock, despatched in 4 working days

The BKL Electronic 0401078/D BNC connector socket is a straight, 50-ohm coaxial connector designed for high-frequency applications. It features reliable and secure connections, suitable for use in radio, television, and networking equipment. This connector is ideal for professional settings requiring robust signal transmission.
Type BNC connector
Impedance 50Ω
Contact Termination Soldering
Cable category RG 6
Cable Ø 7mm
Case Material Brass nickel plated
Connector Type Socket, straight
Insulation Material Delrin
Seal type Bayonet

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot