BKL 0401002/D BNC Connector Plug Straight 75 Ω Universal TV Fit

Image Representative of Range

BKL 0401002/D BNC Connector Plug Straight 75 Ω Universal TV Fit

MPN
0401002/D
Brand
BKL
EAN-13
4011376714145
Order Code
11-4790
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

BKL Electronic manufactures the plug described as a straight BNC connector with 75 ohm impedance. This high-frequency coaxial connector is typically used in professional audio and video equipment. It's ideal for applications requiring reliable signal transmission in broadcasting and telecommunications.
Type BNC connector
Impedance 75Ω
Mounting Direction Straight
Cable category RG 6
Cable Ø 5mm
Case Material Brass nickel plated
Connector Type Plug, straight
Insulation Material Delrin
Max. frequency 4GHz
Seal Type Bayonet

Reviews

Be the first to submit a review

Trustpilot