ArmyTek F01801BC Viking Torch 1250lm 18-Day Runtime 366m Beam Range |
08-4917
|
|
|
1+ £83.23
Price per unit Ex VAT
|
25.4mm |
|
(Ø x H) 25.4 mm x 41 mm |
Black |
41mm |
366m |
154mm |
|
90min |
432h |
|
1250lm |
|
|
1 |
|
|
|
Yes |
126g |
ArmyTek F01801BW Viking XP-L Torch 1150 lm 363m Beam 18 Days Runtime |
08-4918
|
|
|
1+ £70.75
Price per unit Ex VAT
|
25.4mm |
|
(Ø x H) 25.4 mm x 41 mm |
Black |
41mm |
353m |
24.5mm |
|
90min |
432h |
|
1150lm |
|
|
1 |
|
|
|
Yes |
126g |
ArmyTek F05901SC Prime C2 Pro Torch Rechargeable 2400 lm 68 g |
08-4928
|
|
Back order - 15 availableBack-order availability date - 03/12/2026
|
1+ £63.67
Price per unit Ex VAT
|
25.4mm |
|
(Ø x L) 25.4 mm x 117.7 mm |
Black |
|
123m |
117.7mm |
IP68 |
1h |
|
50h |
2400lm |
35lm |
Aluminium |
1 |
420lm |
Li-ion |
|
Yes |
68g |
ArmyTek F06701C Wizard C2 Pro Max Torch 3720lm 1440h Magnetic USB Charge |
08-4929
|
|
Back order - 3 availableBack-order availability date - 03/12/2026
|
1+ £96.61
Price per unit Ex VAT
|
|
|
(L x W x H) 121.5 x 34.4 x 34.4 mm |
Black |
34.4mm |
113m |
121.5mm |
IP68 |
195min |
1440h |
|
3720lm |
|
Aluminium |
|
|
Li-ion |
|
Yes |
79g |
ArmyTek F06701CO Wizard C2 Pro Max LED Torch 4000 lm Rechargeable Olive |
08-4930
|
|
Available to back orderBack order, lead time 9 days
|
1+ £105.54
Price per unit Ex VAT
|
34.4mm |
21700 |
(Ø x L) 34.4 mm x 121.5 mm |
Olive |
|
114m |
121.5mm |
IP68 |
|
|
|
4000lm |
|
|
|
|
Li-ion |
incl. rechargeable battery |
|
149g |
ArmyTek F06701CS Wizard C2 Pro Max Torch 4000 lm Waterproof Rechargeable |
08-4931
|
|
Back order - 2 availableBack-order availability date - 03/12/2026
|
1+ £105.54
| 1+ |
£105.54 |
| 10+ |
£102.37 |
| 50+ |
£102.05 |
Price per unit Ex VAT
|
34.4mm |
21700 |
(Ø x L) 34.4 mm x 121.5 mm |
Sand |
|
114m |
121.5mm |
IP68 |
|
|
|
4000lm |
|
|
|
|
Li-ion |
incl. rechargeable battery |
|
149g |
ArmyTek F06701W Wizard C2 Pro Max Torch 3720 lm Magnetic Rechargeable |
08-4932
|
|
Available to back orderBack order, lead time 10 days
|
1+ £96.61
Price per unit Ex VAT
|
|
|
(L x W x H) 121.5 x 34.4 x 34.4 mm |
Black |
34.4mm |
113m |
121.5mm |
IP68 |
195min |
1440h |
|
3720lm |
|
Aluminium |
|
|
|
|
Yes |
79g |
ArmyTek F06702C Wizard C2 Pro Max LR White LED Torch 3870lm Rechargeable |
08-4933
|
|
Back order - 1 availableBack-order availability date - 03/12/2026
|
1+ £102.33
Price per unit Ex VAT
|
34.4mm |
21700 |
(Ø x L) 34.4 mm x 121.5 mm |
Black |
|
180m |
121.5mm |
IP68 |
|
|
|
3870lm |
|
|
|
|
Li-ion |
incl. rechargeable battery |
|
151g |
ArmyTek F06702W Wizard C2 Pro Max LR Powerful Warm LED Torch 3870 lm |
08-4934
|
|
Back order - 8 availableBack-order availability date - 03/12/2026
|
1+ £102.33
Price per unit Ex VAT
|
34.4mm |
21700 |
(Ø x L) 34.4 mm x 121.5 mm |
Black |
|
180m |
121.5mm |
IP68 |
|
|
|
3870lm |
|
|
|
|
Li-ion |
incl. rechargeable battery |
|
151g |
ArmyTek F06801W Wizard C2 Pro Nichia Torch 1600lm 4500K Magnetic Holder |
08-4935
|
|
Back order - 13 availableBack-order availability date - 03/12/2026
|
1+ £86.50
Price per unit Ex VAT
|
|
|
(L x W x H) 112 x 33 x 33 mm |
Black |
33mm |
113m |
112mm |
IP68 |
175min |
4680h |
|
1600lm |
|
Aluminium |
|
|
|
|
Yes |
65g |
ArmyTek F07701C Viking Pro Torch Rechargeable 2050lm Magnetic Charging |
08-4949
|
|
Back order - 2 availableBack-order availability date - 03/12/2026
|
1+ £91.33
Price per unit Ex VAT
|
41mm |
18650 |
(Ø x L) 41 mm x 160 mm |
Black |
|
284m |
160mm |
|
1.5h |
|
32h |
2050lm |
|
Aluminium |
1 |
|
Li-ion |
|
Yes |
136g |
ArmyTek F07701W Viking Pro Torch Rechargeable 2050 lm Warm LED 136 g |
08-4950
|
|
Back order - 4 availableBack-order availability date - 03/12/2026
|
1+ £91.33
Price per unit Ex VAT
|
41mm |
18650 |
(Ø x L) 41 mm x 160 mm |
Black |
|
284m |
160mm |
|
1.5h |
|
32h |
2050lm |
|
Aluminium |
1 |
|
Li-ion |
|
Yes |
136g |
ArmyTek F08001C Prime C2 Torch 930 lm Magnetic USB Rechargeable IP68 Safe |
08-4954
|
|
|
1+ £67.45
Price per unit Ex VAT
|
24.5mm |
18650 |
(Ø x L) 24.5 mm x 104 mm |
Black |
|
112m |
104mm |
IP68 |
47h |
|
|
930lm |
|
|
|
|
Li-ion |
incl. rechargeable battery |
|
105g |
ArmyTek F08001W Prime C2 Warm LED Torch 930lm USB Rechargeable IP68 Belt Clip |
08-4955
|
|
|
1+ £67.45
Price per unit Ex VAT
|
24.5mm |
18650 |
(Ø x L) 24.5 mm x 104 mm |
Black |
|
112m |
104mm |
IP68 |
47h |
|
|
930lm |
|
|
|
|
Li-ion |
incl. rechargeable battery |
|
105g |
ArmyTek F08101W Prime C2 Pro Torch 2400lm USB Rechargeable 118g Clip IP68 |
08-4956
|
|
Back order - 7 availableBack-order availability date - 03/12/2026
|
1+ £72.28
Price per unit Ex VAT
|
25.4mm |
18650 |
(Ø x L) 25.4 mm x 117.7 mm |
Black |
|
121m |
117.7mm |
IP68 |
|
|
|
2230lm |
|
Aluminium |
|
|
Li-ion |
incl. rechargeable battery |
|
118g |
ArmyTek F08701C Wizard C2 Pro Torch 2500 lm Magnetic USB Rechargeable |
08-4959
|
|
Back order - 5 availableBack-order availability date - 03/12/2026
|
1+ £83.38
Price per unit Ex VAT
|
|
|
(L x W x H) 112 x 33 x 33 mm |
Black |
33mm |
131m |
112mm |
IP68 |
160min |
4800h |
|
2500lm |
|
Aluminium |
|
|
Li-ion |
|
Yes |
65g |
ArmyTek F08701CO Wizard C2 Pro Torch 2500lm Rechargeable White LED IP68 |
08-4960
|
|
|
1+ £108.61
Price per unit Ex VAT
|
33mm |
18650 |
(Ø x L) 33 mm x 112 mm |
Olive |
|
131m |
112mm |
IP68 |
|
|
|
2500lm |
|
Aluminium |
|
|
Li-ion |
incl. rechargeable battery |
|
115g |
ArmyTek F08701CS Wizard C2 Pro Sand White Torch 2500lm 115g USB Rechargeable |
08-4961
|
|
|
1+ £92.32
Price per unit Ex VAT
|
33mm |
18650 |
(Ø x L) 33 mm x 112 mm |
Sand |
|
131m |
112mm |
IP68 |
|
|
|
2500lm |
|
Aluminium |
|
|
Li-ion |
incl. rechargeable battery |
|
115g |
ArmyTek F08701W Wizard C2 Pro Torch 2500lm 131m Magnetic Waterproof Rechargeable |
08-4962
|
|
Available to back orderBack order, lead time 14 days
|
1+ £83.33
Price per unit Ex VAT
|
|
|
(L x W x H) 112 x 33 x 33 mm |
Black |
33mm |
131m |
112mm |
IP68 |
160min |
4800h |
|
2500lm |
|
Aluminium |
|
|
|
|
Yes |
65g |