ArmyTek F01801BW Viking XP-L Torch 1150 lm 363m Beam 18 Days Runtime

MPN
F01801BW
Brand
ArmyTek
EAN-13
6957713001456
Order Code
08-4918
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £83.23 £70.75
10+ £68.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by ArmyTek, the Viking XP-L warm LED torch features a rechargeable 1150 lumens output and a runtime of up to 432 hours, weighing only 126 grams. Key attributes include its warm monochrome LED, making it ideal for outdoor activities and emergency situations. This pocket torch is perfect for those needing a reliable and powerful light source.
Type Torch
(Ø) 25.4mm
Bulb Type LED (monochrome)
Dim (Ø x H) 25.4 mm x 41 mm
Factory colour Black
Height 41mm
Illumination Range (high) 353m
Length 24.5mm
Light Duration (high) 90min
Light Duration (max.) 432h
Luminous flux (high) 1150lm
Number of bulbs 1
Power supply (LOV) rechargeable
Waterproof Yes
Weight 126g
Width 41mm

Reviews

Be the first to submit a review

Trustpilot