ArmyTek F08701CO Wizard C2 Pro Torch 2500lm Rechargeable White LED IP68

MPN
F08701CO
Brand
ArmyTek
EAN-13
6957713004150
Order Code
08-4960
Country of Origin
China
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £108.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The ArmyTek Wizard C2 Pro Olive White torch, model F08701CO, is a rechargeable, monochrome LED light offering 2500 lumens with a weight of 115 g. This versatile pocket light features a reliable clip, making it ideal for hands-free use in both professional and recreational settings. Its robust design ensures durability and efficiency, suitable for outdoor activities and emergency situations.
Type Torch
(Ø) 33mm
Battery type 18650
Bulb Type LED (monochrome)
Dim (Ø x L) 33 mm x 112 mm
Factory colour Olive
Illumination Range (high) 131m
IP Rating IP68
Length 112mm
Luminous flux (high) 2500lm
Material Aluminium
Power supply (LOV) rechargeable
Technology Li-ion
Weight 115g
Weight, information incl. rechargeable battery

Reviews

Be the first to submit a review

Trustpilot