ArmyTek F06702W Wizard C2 Pro Max LR Powerful Warm LED Torch 3870 lm

MPN
F06702W
Brand
ArmyTek
EAN-13
6957713004297
Order Code
08-4934
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £120.39 £102.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 03/12/2026

ArmyTek produces the Wizard C2 Pro Max LR Warm, a monochrome LED torch known for its robust 3870 lumen output. This lightweight pocket light, weighing 151 grams, is ideal for outdoor activities and other demanding situations. Equipped with a belt clip and holster, it is suitable for hands-free use during hiking or camping trips.
Type Torch
(Ø) 34.4mm
Battery type 21700
Bulb Type LED (monochrome)
Dim (Ø x L) 34.4 mm x 121.5 mm
Factory colour Black
Illumination Range (high) 180m
IP Rating IP68
Length 121.5mm
Luminous flux (high) 3870lm
Power supply (LOV) rechargeable
Technology Li-ion
Weight 151g
Weight, information incl. rechargeable battery

Reviews

Be the first to submit a review

Trustpilot