ArmyTek F06701W Wizard C2 Pro Max Torch 3720 lm Magnetic Rechargeable

MPN
F06701W
Brand
ArmyTek
EAN-13
6957713003016
Order Code
08-4932
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £113.66 £96.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The ArmyTek Wizard C2 Pro Max Magnet Warm is a rechargeable torch providing up to 3720 lm of light for 1440 hours. It features a magnetic holder, making it convenient for hands-free use. This torch is ideal for outdoor adventures, work tasks, and emergency situations.
Type Torch
Bulb Type LED (monochrome)
Dim (L x W x H) 121.5 x 34.4 x 34.4 mm
Factory colour Black
Height 34.4mm
Illumination Range (high) 113m
IP Rating IP68
Length 121.5mm
Light Duration (high) 195min
Light Duration (max.) 1440h
Luminous flux (high) 3720lm
Material Aluminium
Power supply (LOV) rechargeable
Waterproof Yes
Weight 79g
Width 34.4mm

Reviews

Be the first to submit a review

Trustpilot