ArmyTek F08101W Prime C2 Pro Torch 2400lm USB Rechargeable 118g Clip IP68

MPN
F08101W
Brand
ArmyTek
EAN-13
6957713003467
Order Code
08-4956
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £85.04 £72.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 03/12/2026

The ArmyTek Prime C2 Pro Magnet USB is a powerful torch with a warm LED capable of 2230 lumens. Weighing 118 g and equipped with a belt clip and holster, it is ideal for hands-free use. This rechargeable pocket light by ArmyTek, model F08101W, is designed for reliable outdoor and professional applications.
Type Torch
(Ø) 25.4mm
Battery type 18650
Bulb Type LED (monochrome)
Dim (Ø x L) 25.4 mm x 117.7 mm
Factory colour Black
Illumination Range (high) 121m
IP Rating IP68
Length 117.7mm
Luminous flux (high) 2230lm
Material Aluminium
Power supply (LOV) rechargeable
Technology Li-ion
Weight 118g
Weight, information incl. rechargeable battery

Reviews

Be the first to submit a review

Trustpilot