ArmyTek F08001W Prime C2 Warm LED Torch 930lm USB Rechargeable IP68 Belt Clip

MPN
F08001W
Brand
ArmyTek
EAN-13
6957713003443
Order Code
08-4955
Country of Origin
China
View Full Product Range (19)

Discontinued


The ArmyTek Prime C2 Magnet USB Warm is a rechargeable torch delivering 930 lumens. Its key features include a warm, monochrome LED and a robust holster with a belt clip. Ideal for outdoor activities and professional use, it weighs just 105 grams.
Type Torch
(Ø) 24.5mm
Battery type 18650
Bulb Type LED (monochrome)
Dim (Ø x L) 24.5 mm x 104 mm
Factory colour Black
Illumination Range (high) 112m
IP Rating IP68
Length 104mm
Light Duration (high) 47h
Luminous flux (high) 930lm
Power supply (LOV) rechargeable
Technology Li-ion
Weight 105g
Weight, information incl. rechargeable battery

Trustpilot