ArmyTek F08701CS Wizard C2 Pro Sand White Torch 2500lm 115g USB Rechargeable

MPN
F08701CS
Brand
ArmyTek
EAN-13
6957713004143
Order Code
08-4961
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £108.61 £92.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 12/11/2026

ArmyTek’s F08701CS Wizard C2 Pro Sand White torch offers a powerful output of 2500 lumens. This rechargeable and lightweight pocket light is perfect for hands-free tasks and outdoor activities. Its robust build and versatile features make it ideal for both professional and personal use.
Type Torch
(Ø) 33mm
Battery type 18650
Bulb Type LED (monochrome)
Dim (Ø x L) 33 mm x 112 mm
Factory colour Sand
Illumination Range (high) 131m
IP Rating IP68
Length 112mm
Luminous flux (high) 2500lm
Material Aluminium
Power supply (LOV) rechargeable
Technology Li-ion
Weight 115g
Weight, information incl. rechargeable battery

Reviews

Be the first to submit a review

Trustpilot