ArmyTek F06801W Wizard C2 Pro Nichia Torch 1600lm 4500K Magnetic Holder

MPN
F06801W
Brand
ArmyTek
EAN-13
6957713003498
Order Code
08-4935
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £101.77 £86.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 03/12/2026

Manufactured by ArmyTek, the Wizard C2 Pro Nichia Magnet Warm torch offers up to 1600 lumens of brightness with a runtime of 4680 hours. This rechargeable pocket light features a magnetic holder, making it ideal for hands-free use. It is typically used in outdoor activities or professional work environments where reliable illumination is essential.
Type Torch
Bulb Type LED (monochrome)
Dim (L x W x H) 112 x 33 x 33 mm
Factory colour Black
Height 33mm
Illumination Range (high) 113m
IP Rating IP68
Length 112mm
Light Duration (high) 175min
Light Duration (max.) 4680h
Luminous flux (high) 1600lm
Material Aluminium
Power supply (LOV) rechargeable
Waterproof Yes
Weight 65g
Width 33mm

Reviews

Be the first to submit a review

Trustpilot