ArmyTek F01801BC Viking Torch 1250lm 18-Day Runtime 366m Beam Range

Order Code:

08-4917

Brand: ArmyTek MPN: F01801BC EAN-13: 6957713001449
Qty Unit Price (Ex VAT)
1+ £83.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

ArmyTek manufactures the Viking XP-L white torch, a rechargeable pocket light producing 1250 lumens and weighing 126 grams. This durable torch offers up to 432 hours of illumination, making it ideal for outdoor activities and professional use. The ArmyTek F01801BC model is a reliable choice for those needing a robust and bright lighting solution.
Type Torch
(Ø) 25.4mm
Bulb Type LED (monochrome)
Dim (Ø x H) 25.4 mm x 41 mm
Factory colour Black
Height 41mm
Illumination range (high) 366m
Length 154mm
Light duration (high) 90min
Light duration (max.) 432h
Luminous flux (high) 1250lm
Number of bulbs 1
Power supply (LOV) rechargeable
Waterproof Yes
Width 41mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot