ArmyTek F08001C Prime C2 Torch 930 lm Magnetic USB Rechargeable IP68 Safe

MPN
F08001C
Brand
ArmyTek
EAN-13
6957713003436
Order Code
08-4954
Country of Origin
China
View Full Product Range (19)

Discontinued


The ArmyTek Prime C2 Magnet USB White torch is a lightweight, rechargeable pocket light weighing 105 g and delivering 930 lumens. Its durable design includes a belt clip and holster for convenience, making it ideal for outdoor activities or professional use. With the model number F08001C, this torch offers reliable performance in various lighting conditions.
Type Torch
(Ø) 24.5mm
Battery type 18650
Bulb Type LED (monochrome)
Dim (Ø x L) 24.5 mm x 104 mm
Factory colour Black
Illumination Range (high) 112m
IP Rating IP68
Length 104mm
Light Duration (high) 47h
Luminous flux (high) 930lm
Power supply (LOV) rechargeable
Technology Li-ion
Weight 105g
Weight, information incl. rechargeable battery

Trustpilot