ArmyTek F07701W Viking Pro Torch Rechargeable 2050 lm Warm LED 136 g

MPN
F07701W
Brand
ArmyTek
EAN-13
6957713003306
Order Code
08-4950
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £107.45 £91.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 03/12/2026

The ArmyTek Viking Pro Warm LED torch, model F07701W, features a monochrome light output with a powerful 2050 lumens. This rechargeable pocket light weighs 136 grams, making it lightweight and portable. Ideal for outdoor adventures, it offers reliable illumination in various conditions.
Type Torch
(Ø) 41mm
Battery type 18650
Bulb Type LED (monochrome)
Dim (Ø x L) 41 mm x 160 mm
Factory colour Black
Illumination Range (high) 284m
Length 160mm
Light Duration (high) 1.5h
Light Duration (low) 32h
Luminous flux (high) 2050lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 136g

Reviews

Be the first to submit a review

Trustpilot