ArmyTek F06701CO Wizard C2 Pro Max LED Torch 4000 lm Rechargeable Olive

MPN
F06701CO
Brand
ArmyTek
EAN-13
6957713004174
Order Code
08-4930
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £124.16 £105.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The ArmyTek F06701CO torch is a powerful lighting device featuring a 4000-lumen output, designed for robust performance in diverse settings. Lightweight at 149 g, it includes a belt clip and holster for convenient portability. Ideal for outdoor activities and professional use, the Wizard C2 Pro Max Olive White offers reliable illumination with its rechargeable capabilities.
Type Torch
(Ø) 34.4mm
Battery type 21700
Bulb Type LED (monochrome)
Dim (Ø x L) 34.4 mm x 121.5 mm
Factory colour Olive
Illumination Range (high) 114m
IP Rating IP68
Length 121.5mm
Luminous flux (high) 4000lm
Power supply (LOV) rechargeable
Technology Li-ion
Weight 149g
Weight, information incl. rechargeable battery

Reviews

Be the first to submit a review

Trustpilot