ArmyTek F06702C Wizard C2 Pro Max LR White LED Torch 3870lm Rechargeable

MPN
F06702C
Brand
ArmyTek
EAN-13
6957713004280
Order Code
08-4933
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £120.39 £102.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 03/12/2026

ArmyTek manufactures the Wizard C2 Pro Max LR White torch, a powerful pocket light with a 3870-lumen output. Weighing 151 grams, it features a belt clip and rechargeable functionality, ideal for outdoor adventures and professional use. The compact design of the ArmyTek F06702C Torch makes it suitable for hands-free illumination during work or travel.
Type Torch
(Ø) 34.4mm
Battery type 21700
Bulb Type LED (monochrome)
Dim (Ø x L) 34.4 mm x 121.5 mm
Factory colour Black
Illumination Range (high) 180m
IP Rating IP68
Length 121.5mm
Luminous flux (high) 3870lm
Power supply (LOV) rechargeable
Technology Li-ion
Weight 151g
Weight, information incl. rechargeable battery

Reviews

Be the first to submit a review

Trustpilot