ArmyTek F08701C Wizard C2 Pro Torch 2500 lm Magnetic USB Rechargeable

MPN
F08701C
Brand
ArmyTek
EAN-13
6957713002613
Order Code
08-4959
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £98.10 £83.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 03/12/2026

The ArmyTek Wizard C2 Pro Magnet White is a compact torch offering 2500 lumens and up to 4800 hours of use. With a magnetic holder and rechargeable capability, it is ideal for hands-free tasks. This lightweight, 65g pocket light is perfect for outdoor adventures and professional use.
Type Torch
Bulb Type LED (monochrome)
Dim (L x W x H) 112 x 33 x 33 mm
Factory colour Black
Height 33mm
Illumination Range (high) 131m
IP Rating IP68
Length 112mm
Light Duration (high) 160min
Light Duration (max.) 4800h
Luminous flux (high) 2500lm
Material Aluminium
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 65g
Width 33mm

Reviews

Be the first to submit a review

Trustpilot