ArmyTek F07701C Viking Pro Torch Rechargeable 2050lm Magnetic Charging

MPN
F07701C
Brand
ArmyTek
EAN-13
6957713003290
Order Code
08-4949
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £107.45 £91.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

Manufactured by ArmyTek, the Viking Pro White LED torch is rechargeable and delivers a bright 2050 lumens. It is lightweight at 136 grams, making it ideal for both professional use and outdoor activities. The torch's robust construction and powerful light output make it suitable for tactical or emergency situations.
Type Torch
(Ø) 41mm
Battery type 18650
Bulb Type LED (monochrome)
Dim (Ø x L) 41 mm x 160 mm
Factory colour Black
Illumination Range (high) 284m
Length 160mm
Light Duration (high) 1.5h
Light Duration (low) 32h
Luminous flux (high) 2050lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 136g

Reviews

Be the first to submit a review

Trustpilot