ArmyTek F08701W Wizard C2 Pro Torch 2500lm 131m Magnetic Waterproof Rechargeable

MPN
F08701W
Brand
ArmyTek
EAN-13
6957713002620
Order Code
08-4962
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £98.04 £83.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

ArmyTek manufactures the Wizard C2 Pro Magnet Warm, a compact torch with a magnetic holder for hands-free use. It features a rechargeable design and provides up to 2500 lumens for extensive visibility. This pocket light is ideal for outdoor activities and professional applications where reliable illumination is essential.
Type Torch
Bulb Type LED (monochrome)
Dim (L x W x H) 112 x 33 x 33 mm
Factory colour Black
Height 33mm
Illumination Range (high) 131m
IP Rating IP68
Length 112mm
Light Duration (high) 160min
Light Duration (max.) 4800h
Luminous flux (high) 2500lm
Material Aluminium
Power supply (LOV) rechargeable
Waterproof Yes
Weight 65g
Width 33mm

Reviews

Be the first to submit a review

Trustpilot