ArmyTek F05901SC Prime C2 Pro Torch Rechargeable 2400 lm 68 g

MPN
F05901SC
Brand
ArmyTek
EAN-13
6957713003450
Order Code
08-4928
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £74.91 £63.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 12/11/2026

The ArmyTek Prime C2 Pro torch, weighing 68 grams, delivers a powerful 2400 lm of monochrome LED light. This rechargeable pocket light is ideal for outdoor adventures, camping, and professional use where reliability is key. Designed by ArmyTek, it offers a robust and versatile lighting solution.
Type Torch
(Ø) 25.4mm
Bulb Type LED (monochrome)
Dim (Ø x L) 25.4 mm x 117.7 mm
Factory colour Black
Illumination Range (high) 123m
IP Rating IP68
Length 117.7mm
Light Duration (high) 1h
Light Duration (low) 50h
Luminous flux (high) 2400lm
Luminous flux (low) 35lm
Luminous flux (medium) 420lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 68g

Reviews

Be the first to submit a review

Trustpilot