Bulgin C0275OSLAA Arcolectric LED Indicator Red 12V DC Chrome Brass |
11-3334
|
|
Despatched within 4 working days - 12 in stock
|
2+ £3.00
Price per unit Ex VAT
|
Red |
12V DC |
15.6mm |
Type C CEE 7/16 plug 6.3mm |
(Ø x L) 15.6 mm x 57.7 mm |
57.7mm |
|
OSLAA C 0275 |
20mA |
8mm |
10mm |
LED indicator light |
Chrome |
20mA |
front panel use |
shiny |
Screw |
Bulgin C0275OSLAC LED Indicator Light Red 24VDC Chrome Brass KEMA Approved |
11-3335
|
|
Despatched within 4 working days - 60 in stock
|
2+ £3.28
Price per unit Ex VAT
|
Red |
24V DC |
15.6mm |
Type C CEE 7/16 plug 6.3mm |
(Ø x L) 15.6 mm x 57.7 mm |
57.7mm |
|
OSLAC C 0275 |
20mA |
10mm |
10mm |
LED indicator light |
Chrome |
20mA |
front panel use |
shiny |
Screw |
Bulgin C0275OSLAD LED Indicator Light 12V DC Orange KEMA Approved |
11-3336
|
|
Despatched within 4 working days - 12 in stock
|
1+ £5.89
Price per unit Ex VAT
|
Orange |
12V DC |
15.6mm |
Type C CEE 7/16 plug 6.3mm |
(Ø x L) 15.6 mm x 57.7 mm |
57.7mm |
|
|
20mA |
10mm |
10mm |
LED indicator light |
Chrome |
20mA |
front panel use |
shiny |
Screw |
Bulgin C0275OSLAE LED Indicator Light Green 12V DC Chrome Screw Fixing |
11-3337
|
|
Despatched within 4 working days - 60 in stock
|
2+ £4.29
Price per unit Ex VAT
|
Green |
12V DC |
15.6mm |
Type C CEE 7/16 plug 6.3mm |
(Ø x L) 15.6 mm x 57.7 mm |
57.7mm |
|
OSLAE C 0275 |
20mA |
10mm |
10mm |
LED indicator light |
Chrome |
20mA |
front panel use |
shiny |
Screw |
Bulgin C0275OSLAF LED Indicator Orange 24V DC Chrome Brass Seal |
11-3338
|
|
Despatched within 4 working days - 27 in stock
|
2+ £2.74
Price per unit Ex VAT
|
Orange |
24V DC |
15.6mm |
Type C CEE 7/16 plug 6.3mm |
(Ø x L) 15.6 mm x 57.7 mm |
57.7mm |
|
OSLAF C 0275 |
20mA |
10mm |
10mm |
LED indicator light |
Chrome |
20mA |
front panel use |
shiny |
Screw |
Bulgin C0275OSLAG LED Indicator, 24V DC, Green, Chrome Brass, KEMA Approved |
11-3339
|
|
Despatched within 4 working days - 119 in stock
|
1+ £5.20
Price per unit Ex VAT
|
Green |
24V DC |
15.6mm |
Type C CEE 7/16 plug 6.3mm |
(Ø x L) 15.6 mm x 57.7 mm |
57.7mm |
|
OSLAG C 0275 |
20mA |
10mm |
10mm |
LED indicator light |
Chrome |
20mA |
front panel use |
shiny |
Screw |
Bulgin C0275OSMAA Arcolectric LED Indicator Light Green 230V AC Chrome |
11-3340
|
|
Despatched within 4 working days - 722 in stock
|
1+ £4.89
Price per unit Ex VAT
|
Green |
230V AC |
15.6mm |
Type C CEE 7/16 plug 6.3mm |
(Ø x L) 15.6 mm x 57.7 mm |
57.7mm |
|
OSMAA C 0275 |
3mA |
10mm |
10mm |
LED indicator light |
Chrome |
20mA |
front panel use |
shiny |
Screw |
Bulgin C0275OSMAB LED Indicator 230V, Orange, Chrome-Plated, KEMA Approved |
11-3341
|
|
Despatched within 4 working days - 150 in stock
|
1+ £5.33
Price per unit Ex VAT
|
Orange |
230V AC |
15.6mm |
Type C CEE 7/16 plug 6.3mm |
(Ø x L) 15.6 mm x 57.7 mm |
57.7mm |
|
OSMAB C 0275 |
3mA |
10mm |
10mm |
LED indicator light |
Chrome |
20mA |
front panel use |
shiny |
Screw |
Bulgin C0275OSMAC LED Indicator Light Red 230V AC Chrome Screw-Fix |
11-3342
|
|
Despatched within 4 working days - 320 in stock
|
1+ £4.89
Price per unit Ex VAT
|
Red |
230V AC |
15.6mm |
Type C CEE 7/16 plug 6.3mm |
(Ø x L) 15.6 mm x 57.7 mm |
57.7mm |
|
OSMAC C 0275 |
3mA |
10mm |
10mm |
LED indicator light |
Chrome |
20mA |
front panel use |
shiny |
Screw |
Bulgin C0275OSMAD LED Indicator Light Blue 230V AC KEMA Approved |
11-3343
|
|
Despatched within 4 working days - 23 in stock
|
1+ £5.99
Price per unit Ex VAT
|
Blue |
230V AC |
15.6mm |
Type C CEE 7/16 plug 6.3mm |
(Ø x L) 15.6 mm x 57.7 mm |
57.7mm |
|
OSMAD C 0275 |
3mA |
10mm |
10mm |
LED indicator light |
Chrome |
20mA |
front panel use |
shiny |
Screw |
Bulgin C0277OSMAA Arcolectric LED Indicator Green 230V AC Chrome Seal |
11-3344
|
|
Despatched within 4 working days - 183 in stock
|
2+ £4.37
Price per unit Ex VAT
|
Green |
230V AC |
14.6mm |
Type C CEE 7/16 plug 6.3mm |
(Ø x L) 14.6 mm x 62 mm |
62mm |
|
OSMAA C 0277 |
3mA |
10mm |
10mm |
LED indicator light |
Chrome |
20mA |
front panel use |
shiny |
Screw |
Bulgin C0277OSMAB LED Indicator Red 230V AC Chrome Front KEMA Approved |
11-3345
|
|
Despatched within 4 working days - 70 in stock
|
1+ £6.39
Price per unit Ex VAT
|
Red |
230V AC |
14.6mm |
Type C CEE 7/16 plug 6.3mm |
(Ø x L) 14.6 mm x 62 mm |
62mm |
|
OSMAB C 0277 |
3mA |
10mm |
10mm |
LED indicator light |
Chrome |
20mA |
front panel use |
shiny |
Screw |
Bulgin L1041OSLAC Arcolectric LED Indicator Light Green 12V KEMA Approved |
11-3367
|
|
Despatched within 4 working days - 847 in stock
|
1+ £6.39
Price per unit Ex VAT
|
Green |
12V DC |
9.5mm |
Open end cable |
(Ø x L) 9.5 mm x 9.9 mm |
9.9mm |
Brass |
L 1041 OSLAC |
20mA |
6.3mm |
6.3mm |
LED indicator light |
Chrome |
20mA |
front panel use |
shiny |
Screw |
Bulgin L1041OSLAD Arcolectric LED Indicator Red 24V DC Chrome-Plated Brass |
11-3368
|
|
Despatched within 4 working days - 172 in stock
|
1+ £5.66
Price per unit Ex VAT
|
Red |
24V DC |
9.5mm |
Open end cable |
(Ø x L) 9.5 mm x 9.9 mm |
9.9mm |
Brass |
L 1041 OSLAD |
20mA |
6.3mm |
6.3mm |
LED indicator light |
Chrome |
20mA |
front panel use |
shiny |
Screw |
Bulgin L1041OSLAF LED Indicator Light Green 24V DC, Chrome Finish |
11-3369
|
|
Despatched within 4 working days - 295 in stock
|
1+ £7.35
Price per unit Ex VAT
|
Green |
24V DC |
9.5mm |
Open end cable |
(Ø x L) 9.5 mm x 9.9 mm |
9.9mm |
Brass |
L 1041 OSLAF |
20mA |
6.3mm |
6.3mm |
LED indicator light |
Chrome |
20mA |
front panel use |
shiny |
Screw |
Arcolectric L1041OSMAA LED Indicator Red 230V Chrome Cover KEMA Approved |
11-3370
|
|
Despatched within 4 working days - 77 in stock
|
1+ £4.60
Price per unit Ex VAT
|
Red |
230V AC |
9.5mm |
Open end cable |
(Ø x L) 9.5 mm x 9.9 mm |
9.9mm |
Brass |
L 1041 OSMAA |
3mA |
6.3mm |
6.3mm |
LED indicator light |
Chrome |
20mA |
front panel use |
shiny |
Screw |
Bulgin L1041OSMAB Arcolectric LED Indicator Light 230V Orange |
11-3371
|
|
Despatched within 4 working days - 107 in stock
|
1+ £4.29
Price per unit Ex VAT
|
Orange |
230V AC |
9.5mm |
Open end cable |
(Ø x L) 9.5 mm x 9.9 mm |
9.9mm |
Brass |
L 1041 OSMAB |
3mA |
6.3mm |
6.3mm |
LED indicator light |
Chrome |
20mA |
front panel use |
shiny |
Screw |
Bulgin Arcolectric L1041OSMAC LED Indicator 230V Green Chrome Brass |
11-3372
|
|
Despatched within 4 working days - 719 in stock
|
1+ £4.89
Price per unit Ex VAT
|
Green |
230V AC |
9.5mm |
Open end cable |
(Ø x L) 9.5 mm x 9.9 mm |
9.9mm |
Brass |
L 1041 OSMAC |
3mA |
6.3mm |
6.3mm |
LED indicator light |
Chrome |
20mA |
front panel use |
shiny |
Screw |
Bulgin L1041OSMAD LED Indicator 230V Blue Chrome Brass KEMA Approved |
11-3373
|
|
Despatched within 4 working days - 132 in stock
|
2+ £2.28
Price per unit Ex VAT
|
Blue |
230V AC |
9.5mm |
Open end cable |
(Ø x L) 9.5 mm x 9.9 mm |
9.9mm |
Brass |
L 1041 OSMAD |
3mA |
6.3mm |
6.3mm |
LED indicator light |
Chrome |
20mA |
front panel use |
shiny |
Screw |