Bulgin C0275OSMAA Arcolectric LED Indicator Light Green 230V AC Chrome

MPN
C0275OSMAA
Brand
Bulgin
EAN-13
2050001193728
Order Code
11-3340
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 722 in stock

Arcolectric (Bulgin Ltd.) manufactures the C0275OSMAA, a green LED indicator light designed for 230 V AC. This LED pilot light is known for its reliability and energy efficiency. It is typically used in control panels, machinery, and other equipment to provide visual status indication.
Type LED indicator light
Lamp/Lens Colour Green
Voltage 230V AC
(Ø) 15.6mm
Case Colour Chrome
Connection Type C CEE 7/16 plug 6.3mm
Current 20mA
Dimensions (Ø x L) 15.6 mm x 57.7 mm
LED features front panel use
Length 57.7mm
Material properties shiny
Misc Attribute OSMAA C 0275
Mounting Type Screw
Operating Current 3mA
Panel Cutout Size 10mm
Recess Diameter 10mm

Reviews

Be the first to submit a review

Trustpilot