Bulgin C0275OSLAD LED Indicator Light 12V DC Orange KEMA Approved

MPN
C0275OSLAD
Brand
Bulgin
EAN-13
2050001193704
Order Code
11-3336
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Arcolectric (Bulgin Ltd.) manufactures the C0275OSLAD LED indicator light, featuring an orange LED suitable for 12 V DC applications. This compact indicator light is ideal for providing clear visual status feedback in electrical panels and control systems. It is commonly used in industrial and commercial environments to enhance operational safety and efficiency.
Type LED indicator light
Lamp/Lens Colour Orange
(Ø) 15.6mm
Case Colour Chrome
Connection Type C CEE 7/16 plug 6.3mm
Current 20mA
Dimensions (Ø x L) 15.6 mm x 57.7 mm
LED features front panel use
Length 57.7mm
Material properties shiny
Mounting Type Screw
Operating Current 20mA
Operating Voltage 12V DC
Panel Cutout Size 10mm
Recess Diameter 10mm
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot