Bulgin L1041OSLAF LED Indicator Light Green 24V DC, Chrome Finish

MPN
L1041OSLAF
Brand
Bulgin
EAN-13
2050001193643
Order Code
11-3369
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 295 in stock

Arcolectric (Bulgin Ltd.) manufactures the L1041OSLAF, a green LED indicator light designed for a 24 V DC supply. This component is ideal for signalling and status indication applications due to its energy-efficient LED technology. The robust design ensures reliability and longevity, making it suitable for various industrial and commercial settings.
Type LED indicator light
Lamp/Lens Colour Green
(Ø) 9.5mm
Case Colour Chrome
Connection Open end cable
Current 20mA
Dimensions (Ø x L) 9.5 mm x 9.9 mm
LED features front panel use
Length 9.9mm
Material Brass
Material properties shiny
Misc Attribute L 1041 OSLAF
Mounting Type Screw
Operating Current 20mA
Operating Voltage 24V DC
Panel Cutout Size 6.3mm
Recess Diameter 6.3mm
Voltage 24V

Reviews

Be the first to submit a review

Trustpilot