Bulgin L1041OSLAC Arcolectric LED Indicator Light Green 12V KEMA Approved

MPN
L1041OSLAC
Brand
Bulgin
EAN-13
2050001193636
Order Code
11-3367
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 847 in stock

Arcolectric (Bulgin Ltd.) manufactures the L1041OSLAC LED indicator light, a green 12 V DC device. This LED indicator light is designed for durability and energy efficiency. It is typically used for signalling and status indication in electronic and electrical panels.
Type LED indicator light
Lamp/Lens Colour Green
(Ø) 9.5mm
Case Colour Chrome
Connection Open end cable
Current 20mA
Dimensions (Ø x L) 9.5 mm x 9.9 mm
LED features front panel use
Length 9.9mm
Material Brass
Material properties shiny
Misc Attribute L 1041 OSLAC
Mounting Type Screw
Operating Current 20mA
Operating Voltage 12V DC
Panel Cutout Size 6.3mm
Recess Diameter 6.3mm
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot