Bulgin Arcolectric L1041OSMAC LED Indicator 230V Green Chrome Brass

MPN
L1041OSMAC
Brand
Bulgin
EAN-13
2050001193629
Order Code
11-3372
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 719 in stock

Arcolectric (Bulgin Ltd.) manufactures the L1041OSMAC LED indicator light in green for 230 V AC applications. This energy-efficient component is suitable for panel mounting and provides a clear visual indication of electrical status. Typical applications include industrial control panels, switchgear, and machinery indicating systems.
Type LED indicator light
Lamp/Lens Colour Green
Voltage 230V AC
(Ø) 9.5mm
Case Colour Chrome
Connection Open end cable
Current 20mA
Dimensions (Ø x L) 9.5 mm x 9.9 mm
LED features front panel use
Length 9.9mm
Material Brass
Material properties shiny
Misc Attribute L 1041 OSMAC
Mounting Type Screw
Operating Current 3mA
Panel Cutout Size 6.3mm
Recess Diameter 6.3mm

Reviews

Be the first to submit a review

Trustpilot