Bulgin C0275OSLAE LED Indicator Light Green 12V DC Chrome Screw Fixing

MPN
C0275OSLAE
Brand
Bulgin
EAN-13
2050001193735
Order Code
11-3337
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

The Arcolectric (Bulgin Ltd.) C0275OSLAE is a green LED indicator light operating at 12 V DC. It is designed for use in various applications where visual status indication is required, such as control panels and equipment interfaces. Known for durability and efficiency, this LED pilot light provides reliable performance in both industrial and commercial environments.
Type LED indicator light
Lamp/Lens Colour Green
(Ø) 15.6mm
Case Colour Chrome
Connection Type C CEE 7/16 plug 6.3mm
Current 20mA
Dimensions (Ø x L) 15.6 mm x 57.7 mm
LED features front panel use
Length 57.7mm
Material properties shiny
Misc Attribute OSLAE C 0275
Mounting Type Screw
Operating Current 20mA
Operating Voltage 12V DC
Panel Cutout Size 10mm
Recess Diameter 10mm
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot