Bulgin L1041OSLAD Arcolectric LED Indicator Red 24V DC Chrome-Plated Brass

MPN
L1041OSLAD
Brand
Bulgin
EAN-13
2050001193582
Order Code
11-3368
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 172 in stock

Arcolectric (Bulgin Ltd.) manufactures the L1041OSLAD LED indicator light in red, designed for a 24 V DC power supply. This reliable and durable LED light is ideal for use in control panels, machinery, and other industrial applications for clear visual indication. Its compact design ensures easy installation and efficient operation in various settings.
Type LED indicator light
Lamp/Lens Colour Red
Voltage 24V DC
(Ø) 9.5mm
Case Colour Chrome
Connection Open end cable
Current 20mA
Dimensions (Ø x L) 9.5 mm x 9.9 mm
LED features front panel use
Length 9.9mm
Material Brass
Material properties shiny
Misc Attribute L 1041 OSLAD
Mounting Type Screw
Operating Current 20mA
Panel Cutout Size 6.3mm
Recess Diameter 6.3mm

Reviews

Be the first to submit a review

Trustpilot