Bulgin C0275OSLAC LED Indicator Light Red 24VDC Chrome Brass KEMA Approved

MPN
C0275OSLAC
Brand
Bulgin
EAN-13
2050001193681
Order Code
11-3335
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

The Arcolectric (Bulgin Ltd.) C0275OSLAC LED indicator light is a red, 24 V DC pilot light designed for high-visibility signalling. Manufactured by Arcolectric (Bulgin Ltd.), this LED bulb is known for its long-lasting performance and energy efficiency. It is typically used in control panels, machinery, and equipment for status indication.
Type LED indicator light
Lamp/Lens Colour Red
Voltage 24V DC
(Ø) 15.6mm
Case Colour Chrome
Connection Type C CEE 7/16 plug 6.3mm
Current 20mA
Dimensions (Ø x L) 15.6 mm x 57.7 mm
LED features front panel use
Length 57.7mm
Material properties shiny
Misc Attribute OSLAC C 0275
Mounting Type Screw
Operating Current 20mA
Panel Cutout Size 10mm
Recess Diameter 10mm

Reviews

Be the first to submit a review

Trustpilot