Bulgin C0275OSLAF LED Indicator Orange 24V DC Chrome Brass Seal

MPN
C0275OSLAF
Brand
Bulgin
EAN-13
2050001193711
Order Code
11-3338
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

Arcolectric (Bulgin Ltd.) manufactures the C0275OSLAF LED indicator light, which is orange and operates at 24 V DC. This durable indicator light is ideal for providing a clear status indication in various electronic and industrial applications. It features an LED bulb, ensuring long-lasting performance and energy efficiency.
Type LED indicator light
Lamp/Lens Colour Orange
(Ø) 15.6mm
Case Colour Chrome
Connection Type C CEE 7/16 plug 6.3mm
Current 20mA
Dimensions (Ø x L) 15.6 mm x 57.7 mm
LED features front panel use
Length 57.7mm
Material properties shiny
Misc Attribute OSLAF C 0275
Mounting Type Screw
Operating Current 20mA
Operating Voltage 24V DC
Panel Cutout Size 10mm
Recess Diameter 10mm
Voltage 24V

Reviews

Be the first to submit a review

Trustpilot