Bulgin L1041OSMAD LED Indicator 230V Blue Chrome Brass KEMA Approved

MPN
L1041OSMAD
Brand
Bulgin
EAN-13
2050001193650
Order Code
11-3373
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 132 in stock

Arcolectric (Bulgin Ltd.) manufactures the L1041OSMAD, a blue LED indicator light designed for 230 V AC applications. This LED pilot light is known for its reliability and energy efficiency. It is typically used in control panels and electrical devices to indicate operational status.
Type LED indicator light
Lamp/Lens Colour Blue
Voltage 230V AC
(Ø) 9.5mm
Case Colour Chrome
Connection Open end cable
Current 20mA
Dimensions (Ø x L) 9.5 mm x 9.9 mm
LED features front panel use
Length 9.9mm
Material Brass
Material properties shiny
Misc Attribute L 1041 OSMAD
Mounting Type Screw
Operating Current 3mA
Panel Cutout Size 6.3mm
Recess Diameter 6.3mm

Reviews

Be the first to submit a review

Trustpilot