Bulgin C0275OSLAA Arcolectric LED Indicator Red 12V DC Chrome Brass

MPN
C0275OSLAA
Brand
Bulgin
EAN-13
2050001193674
Order Code
11-3334
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Arcolectric (Bulgin Ltd.) manufactures the C0275OSLAA LED indicator light, which is red and operates on 12 V DC. This LED indicator is known for its bright illumination and energy efficiency. It is typically used in control panels and various electronic devices to signal operating status.
Type LED indicator light
Lamp/Lens Colour Red
(Ø) 15.6mm
Case Colour Chrome
Connection Type C CEE 7/16 plug 6.3mm
Current 20mA
Dimensions (Ø x L) 15.6 mm x 57.7 mm
LED features front panel use
Length 57.7mm
Material properties shiny
Misc Attribute OSLAA C 0275
Mounting Type Screw
Operating Current 20mA
Operating Voltage 12V DC
Panel Cutout Size 8mm
Recess Diameter 10mm
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot