Bulgin L1041OSMAB Arcolectric LED Indicator Light 230V Orange

MPN
L1041OSMAB
Brand
Bulgin
EAN-13
2050001193599
Order Code
11-3371
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 137 in stock

Arcolectric (Bulgin Ltd.) manufactures the L1041OSMAB LED indicator light in orange with a voltage rating of 230 V AC. This reliable LED pilot light is designed for high visibility and energy efficiency. It is suited for use in control panels and electrical equipment where clear status indication is required.
Type LED indicator light
Lamp/Lens Colour Orange
(Ø) 9.5mm
Case Colour Chrome
Connection Open end cable
Current 20mA
Dimensions (Ø x L) 9.5 mm x 9.9 mm
LED features front panel use
Length 9.9mm
Material Brass
Material properties shiny
Misc Attribute L 1041 OSMAB
Mounting Type Screw
Operating Current 3mA
Operating Voltage 230V AC
Panel Cutout Size 6.3mm
Recess Diameter 6.3mm
Voltage 230V

Reviews

Be the first to submit a review

Trustpilot