Bulgin C0275OSMAC LED Indicator Light Red 230V AC Chrome Screw-Fix

MPN
C0275OSMAC
Brand
Bulgin
EAN-13
2050001193667
Order Code
11-3342
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 320 in stock

The Arcolectric (Bulgin Ltd.) C0275OSMAC LED indicator light features a red LED and operates at 230 V AC. This high-quality indicator light is ideal for use in control panels and equipment status displays. It is manufactured by Arcolectric (Bulgin Ltd.), known for reliable and durable electrical components.
Type LED indicator light
Lamp/Lens Colour Red
Voltage 230V AC
(Ø) 15.6mm
Case Colour Chrome
Connection Type C CEE 7/16 plug 6.3mm
Current 20mA
Dimensions (Ø x L) 15.6 mm x 57.7 mm
LED features front panel use
Length 57.7mm
Material properties shiny
Misc Attribute OSMAC C 0275
Mounting Type Screw
Operating Current 3mA
Panel Cutout Size 10mm
Recess Diameter 10mm

Reviews

Be the first to submit a review

Trustpilot