Bulgin C0275OSLAG LED Indicator, 24V DC, Green, Chrome Brass, KEMA Approved

MPN
C0275OSLAG
Brand
Bulgin
EAN-13
2050001193742
Order Code
11-3339
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 119 in stock

Arcolectric (Bulgin Ltd.) manufactures the C0275OSLAG, a green LED indicator light designed for 24 V DC systems. This LED pilot light is durable and energy-efficient, making it suitable for use in control panels and electronic equipment. It is ideal for signalling and status indication in industrial and commercial applications.
Type LED indicator light
Lamp/Lens Colour Green
Voltage 24V DC
(Ø) 15.6mm
Case Colour Chrome
Connection Type C CEE 7/16 plug 6.3mm
Current 20mA
Dimensions (Ø x L) 15.6 mm x 57.7 mm
LED features front panel use
Length 57.7mm
Material properties shiny
Misc Attribute OSLAG C 0275
Mounting Type Screw
Operating Current 20mA
Panel Cutout Size 10mm
Recess Diameter 10mm

Reviews

Be the first to submit a review

Trustpilot