Bulgin C0277OSMAA Arcolectric LED Indicator Green 230V AC Chrome Seal

MPN
C0277OSMAA
Brand
Bulgin
EAN-13
2050001193827
Order Code
11-3344
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 183 in stock

Arcolectric (Bulgin Ltd.) manufactures the C0277OSMAA, a green LED indicator light operating at 230 V AC. This LED indicator light is designed for high visibility and low power consumption. It is typically used in electrical panels and control displays for status indication.
Type LED indicator light
Lamp/Lens Colour Green
(Ø) 14.6mm
Case Colour Chrome
Connection Type C CEE 7/16 plug 6.3mm
Current 20mA
Dimensions (Ø x L) 14.6 mm x 62 mm
LED features front panel use
Length 62mm
Material properties shiny
Misc Attribute OSMAA C 0277
Mounting Type Screw
Operating Current 3mA
Operating Voltage 230V AC
Panel Cutout Size 10mm
Recess Diameter 10mm
Voltage 230V

Reviews

Be the first to submit a review

Trustpilot