Bulgin C0277OSMAB LED Indicator Red 230V AC Chrome Front KEMA Approved

MPN
C0277OSMAB
Brand
Bulgin
EAN-13
2050001193766
Order Code
11-3345
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £6.79 £6.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

Arcolectric (Bulgin Ltd.) manufactures the C0277OSMAB LED indicator light, notable for its red illumination and operation at 230 V AC. This durable and efficient LED device is ideal for indicating the status or power supply presence in various electronic appliances. It is commonly used in control panels and industrial equipment to provide a clear visual signal.
Type LED indicator light
Lamp/Lens Colour Red
(Ø) 14.6mm
Case Colour Chrome
Connection Type C CEE 7/16 plug 6.3mm
Current 20mA
Dimensions (Ø x L) 14.6 mm x 62 mm
LED features front panel use
Length 62mm
Material properties shiny
Misc Attribute OSMAB C 0277
Mounting Type Screw
Operating Current 3mA
Operating Voltage 230V AC
Panel Cutout Size 10mm
Recess Diameter 10mm
Voltage 230V

Reviews

Be the first to submit a review

Trustpilot