Arcolectric L1041OSMAA LED Indicator Red 230V Chrome Cover KEMA Approved

MPN
L1041OSMAA
Brand
Bulgin
EAN-13
2050001193568
Order Code
11-3370
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

Arcolectric (Bulgin Ltd.) manufactures the L1041OSMAA LED indicator light, which operates at 230 V AC. This red LED light is typically used to signal power status or system performance in various electrical equipment. It is known for its durability and energy efficiency in industrial applications.
Type LED indicator light
Lamp/Lens Colour Red
Voltage 230V AC
(Ø) 9.5mm
Case Colour Chrome
Connection Open end cable
Current 20mA
Dimensions (Ø x L) 9.5 mm x 9.9 mm
LED features front panel use
Length 9.9mm
Material Brass
Material properties shiny
Misc Attribute L 1041 OSMAA
Mounting Type Screw
Operating Current 3mA
Panel Cutout Size 6.3mm
Recess Diameter 6.3mm

Reviews

Be the first to submit a review

Trustpilot